PMP7174, 24V/1.45A AC/DC Flyback PSU for Industrial Applications Optimized for Low AC Line Input Reference Design
Texas Instruments이 부품 LM5021MMX-2 을 사용하는 참조 설계
이미지
1 / 3
Description
- PMP7174, 24V/1.45A AC/DC Flyback PSU for Industrial Applications Optimized for Low AC Line Input Reference Design. This design is a compact, low AC line input (Maximum 130Vac) Flyback converter which provides a regulated and fully-isolated 24V at 1.45A output. Featuring LM5021 current mode controller working at 135kHz, the converter features fast start-up and delivers greater than 85% efficiency from 30-100% load. The overall solution is very compact at 2312sq.mm. footprint area
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 130 (AC) V
-
Output Voltage24 V
-
Output Current1.45 A
-
Output Power34.8 W
-
Efficiency86.6 %
-
TopologyFlyback- DCM
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CNY17F3M | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP Bag | 구매 | |
|
|
OPA170AIDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R | 구매 | |
|
|
TLV431CDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
|
OPA170AIDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R | 구매 | |
|
|
LM5021MMX-2/NOPB | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 560kHz T/R 8-Pin VSSOP | 구매 | |
|
|
LM5021MMX-2/NOPB | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 560kHz T/R 8-Pin VSSOP | 구매 | |
|
|
LM5021MMX-2 | Texas Instruments | AC to DC Switching Converters | AC-DC Current-Mode PWM Controller | 구매 | |