PMP7170.3, Non-Isolated Buck - for Consumer Electronics using TPS51518 w/ input of 12 VDC 1.05V@9.02A
Texas Instruments이 부품 TPS54426PWP 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Consumer Electronics
Description
- PMP7170.3, Non-Isolated Buck - for Consumer Electronics using TPS51518 w/ input of 12 VDC 1.05V@9.02A. PMP7170.3(1.05V@9.02A) reference design is a 47W DC/DC sync Buck which uses a TPS51518 and was intended for Consumer Electronics applications. It can generate a Non-Isolated 1.05 volt output at 9.02 Amps from an input of 12 Volts DC. This design has multiple outputs
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage1.05 V
-
Output Current9.02 A
-
Output Power9.471 W
-
TopologyBuck- Synchronous
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS54325PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP T/R | 구매 | |
|
|
TPS54521RHLR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 5A 14-Pin VQFN EP T/R | 구매 | |
|
|
TPS54325PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP Tube | 구매 | |
|
|
TPS54325PWPR-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP T/R | 구매 | |
|
|
TPS54521RHLT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 5A 14-Pin VQFN EP T/R | 구매 | |
|
|
TPS54325PWP-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP Tube | 구매 | |
|
|
TPS54426PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4A 14-Pin HTSSOP EP T/R | 구매 | |
|
|
TPS54426PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4A 14-Pin HTSSOP EP Tube | 구매 | |