PMP7076.1, Non-Isolated Buck - using TPS54140 w/ input of 24 to 30 VDC 5V@1.25A
Texas Instruments이 부품 TPS54140DGQ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- GPS
- Home Entertainment
- Industrial
- Video and Imaging
Description
- PMP7076.1, Non-Isolated Buck - using TPS54140 w/ input of 24 to 30 VDC 5V@1.25A. PMP7076.1(5V@1.25A) reference design is a 7W DC/DC Buck which uses a TPS54140. It can generate a Non-Isolated 5 volt output at 1.25 Amps from an input a 24 to 30 Volts DC. This design has multiple outputs
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage24 to 30 V
-
Output Voltage5 V
-
Output Current1.25 A
-
Output Power6.25 W
-
TopologyBuck
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS73501DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 6V 0.5A 8-Pin VSON EP T/R | 구매 | |
|
|
TPS73501DRBT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 6V 0.5A 8-Pin VSON EP T/R | 구매 | |
|
|
TPS54140DGQR-203792701 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 1.5A 10-Pin HVSSOP EP T/R | 구매 | |
|
|
TPS54140DGQR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 1.5A 10-Pin HVSSOP EP T/R | 구매 | |
|
|
TPS54140DGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 1.5A 10-Pin HVSSOP EP Tube | 구매 | |