PMP6017, 120Vac Single Stage Non-Dimmable 50W LED Driver Reference Design
Texas Instruments이 부품 TPS92074DDCR 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- LED Bulb
- LED Lighting
- Lighting
- Lighting Dimmer
Description
- PMP6017, reference design provides a high power ( 50W ) non-isolated, non-dimming LED driver based on the TPS92074. With a nominal input of 120VAC and input range covering 108VAC to 132VAC, the design provides 1 Amp of output current to a 47V nominal stack of LEDs (16 LEDs). The Buck PFC provides high power factor and low THD
최종 제품의 경우
-
Input Voltage108 to 132 (AC) V
-
Output Voltage47 V
-
Output Current1 A
-
Output Power50 W
-
Number of Derived Elements16
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS92074DDCR | Texas Instruments | LED Drivers | LED Driver 12V/15V 6-Pin TSOT-23 T/R | 구매 | |