PMP5922.7, Sync Buck for Intel Atom E6xx Tunnel Creek (1.5V at 350mA)
Texas Instruments이 부품 TPS51916RUK 을 사용하는 참조 설계
이미지
1 / 5
Description
- PMP5922.7, is a complete 3.3V/5VIN input Intel Atom Tunnel Creek Power System. for the core voltages the TPS59610 controller with the dual CSD86330Q3D MOSFET is used. The 1.2V IOH uses the TPS53311 converter, the DDR2 memory uses the TPS51916 converter and for the 1.05V I/O the TPS53219 controller plus dual CSD86330Q3D is used. for 4 remaining low current outputs LDOs are used
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.7 to 1.9 V
-
Output Voltage1.5 V
-
Output Current0.35 A
-
Output Power0.525 W
-
TopologyBuck- Synchronous
피쳐링 부품 (18)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TLV71125125DSER | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V2.5V 0.2A/0.2A 6-Pin WSON T/R | 구매 | |
|
|
TPS72015YZUT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V 0.35A 5-Pin DSBGA T/R | 구매 | |
|
|
TPS53311RGTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.2V 3A 16-Pin VQFN EP T/R | 구매 | |
|
|
TLV71125125DSET | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V2.5V 0.2A/0.2A 6-Pin WSON T/R | 구매 | |
|
|
G12AP | NKK Switches | Switch Toggle | Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount | 구매 | |
|
|
UCC37324DR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | 구매 | |
|
|
TPS720105YZUT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.05V 0.35A 5-Pin DSBGA T/R | 구매 | |
|
|
G12AP-RO | NKK Switches | Switch Toggle | Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount | 구매 | |
|
|
TPS53311RGTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.2V 3A 16-Pin VQFN EP T/R | 구매 | |
|
|
TPS720105YZUR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.05V 0.35A 5-Pin DSBGA T/R | 구매 | |
|
|
CSD86330Q3D | Texas Instruments | Specialized Power ICs and Modules | Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R | 구매 | |
|
|
SN74HC08DRG4 | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R | 구매 | |