PMP5521, 18V@1A TPS61175
Texas Instruments이 부품 TPS61175PWP 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Consumer Electronics
Description
- PMP5521, 18V@1A TPS61175. PMP5521 is a simple non-sync Boost converter with an output voltage of 18V @ 1A, the input voltage range is 9V to 13V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage9 to 13 V
-
Output Voltage18 V
-
Output Current1 A
-
Output Power18 W
-
TopologyBoost- Integrated Switch
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS61175PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 18V Step Up Single-Out 2.9V to 38V 14-Pin HTSSOP EP T/R | 구매 | |
|
|
TPS61175PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 18V Step Up Single-Out 2.9V to 38V 14-Pin HTSSOP EP Tube | 구매 | |