PMP5435.2, Flyback 50V @ 0.5A Reference Design for PoE Applications
Texas Instruments이 부품 UCC2809D-2 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
- CSD16409Q3 CAD symbol
- INA194 CAD symbol
- INA194 TINA SPICE
- TL431B CAD symbol
- TL431B CAD symbol
- TL431 CAD symbol
- TL431 CAD symbol
- TL431A CAD symbol
- TL431A CAD symbol
- TL431 PSPICE
- TL431A CAD symbol
- TL431A CAD symbol
- LM211 PSPICE
- TL431B CAD symbol
- TL431B CAD symbol
- TL431A CAD symbol
- TPS2410 CAD symbol
- TL431B CAD symbol
- TL431A TINA SPICE
- TL431 CAD symbol
- TL431 CAD symbol
- TL431 CAD symbol
- TL431 CAD symbol
- TL431A CAD symbol
- TL431A CAD symbol
- TL431A CAD symbol
- INA194 PSPICE
- TPS40195 PSPICE
- TL431A-Q1 CAD symbol
- TL431B CAD symbol
- TL431 CAD symbol
- Schematic
- LM211 CAD symbol
- TL431A-Q1 CAD symbol
- TL431B-Q1 CAD symbol
- TL431 CAD symbol
- PMP5435.2 Test Result
- TL431B CAD symbol
- TL431B CAD symbol
- TL431B CAD symbol
- TL431 CAD symbol
- TMP100-EP CAD symbol
- BOM File
- CSD16409Q3 PSPICE
- ADS7830 CAD symbol
- TL431A CAD symbol
최종 제품의 경우
- Communications and Telecom
- Power Over Ethernet
Description
- PMP5435, is an offline power supply that provides 50 watts of output power to two outputs. The outputs are 5 volts at 5 amps and 50 volts at 0.5 amps. A flyback topology is used to provide isolation from the high voltage in to a 12 and 48 volt output. The 5 volts is provided by a buck regulator powered from the 12 volts. There is also a serial data power provided that allows the monitoring of current, voltage and temperature information
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage100 to 400 (AC) V
-
Output Voltage50 V
-
Output Current0.5 A
-
Output Power25 W
-
TopologyFlyback- Non Sync|PoE
피쳐링 부품 (167)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TL431LIBQDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
|
TL431LIACDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
|
TL431BQPK | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
|
TL431CDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 구매 | |
|
|
TL431QDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
|
TL431BID | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC Tube | 구매 | |
|
|
TL431AQDBZRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
|
TL431BQLPR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 구매 | |
|
|
TL431BIDCKT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SC-70 T/R | 구매 | |
|
|
TL431ACDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
|
TL431AQDCKR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SC-70 T/R | 구매 | |
|
|
TL431BIDBZ | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |