PMP5098.3, Power Management Reference Design for Xilinx Virtex-6 FPGAs (1.2V @ 1.5A)
Texas Instruments이 부품 TPS40400RHL 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Computers and Peripherals
- Consumer Electronics
Description
- PMP5098.3, Power Management Reference Design for Xilinx Virtex-6 FPGAs (1.2V @ 1.5A). PMP5098 is a multi-output power supply module that will provide all necessary voltage rails for high-speed Xilinx GTH (11.2 Gbps) serial transceivers on Virtex-6 HXT characterization boards. Four output rails: 1.1V @ 6W (AVCC), 1.1V @ 4W (AVCCRX), 1.2V @ 1.5W (AVTT) and 1.8V @ 5W (AVCCPLL). for each output TPS40400 and dual NexFET are used. TPS40400 has PMBUs interface to allow output voltage to be adjusted and current output to be monitored along with other functions. TLC555 timer used to synchronize all outputs to about 480kHz
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.7 to 5.3 V
-
Output Voltage1.2 V
-
Output Current1.5 A
-
Output Power1.8 W
-
TopologyBuck- Synchronous
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TLC555IDR | Texas Instruments | Timers | Standard Timer Single -40°C 85°C 8-Pin SOIC T/R | 구매 | |
|
|
TPS40400RHLT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2000kHz 24-Pin VQFN EP T/R | 구매 | |
|
|
TPS40400RHLR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 30A 2000kHz 24-Pin VQFN EP T/R | 구매 | |