PMP4856, TPS54418 Optimized for Small Size
Texas Instruments이 부품 TPS54318RTE 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Communications and Telecom
- FPGA Solutions
- Low-Voltage Motor
- Optical Networking
- WiMAX/Wireless Broadband
Description
- PMP4856, uses the TPS54418 DC/DC converter and features a double-sided, small form factor layout requiring only 65 square millimeters of board space. The design is optimized for a 3.3 V input and 1.8 V output, and contains all necessary external components, including a 47F ceramic output capacitor, a 4.7F ceramic input capacitor, and a 1H IHLP-1616 inductor. The TPS54418 is a 2.95 to 6 V, 4 A synchronous buck DC/DC converter with integrated 30 milliohm MOSFETs in a small 3mm x 3mm 16 pin QFN package
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage1.8 V
-
Efficiency95 %
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS54318RTET | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R | 구매 | |
|
|
TPS54318RTER | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R | 구매 | |