PMP4523, neg48Vin,3.3V @ 14A
Texas Instruments이 부품 UCC2897AR 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
Description
- PMP4523, neg48Vin,3.3V @ 14A. Tiny isolated active clamp forward converter for telecom use, output 3.3V @14A with simply direct driven secondary gate control
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage35 to 75 V
-
Output Voltage3.3 V
-
Output Current15 A
-
Output Power49.5 W
-
TopologyForward- Active Clamp
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TLV431ACDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 | |
|
|
TLV431ACDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
|
UCC2897ARGPT | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin VQFN EP T/R | 구매 | |
|
|
UCC2897ARGPR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin VQFN EP T/R | 구매 | |