PMP4460.1, 24Vin, Isolated 24V and 5Vout SIP DC/DC Module Reference Design
Texas Instruments이 부품 LM25017SD/NOPB 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial
- Power Meter
- Power Supplies
- Telecommunications Equipment
Description
- PMP4460.1, 24Vin, Isolated 24V and 5Vout SIP DC/DC Module Reference Design. The PMP4460.1 is a 24Vin, 24Vout at 50mA and 5Vout at 100mA reference design module which is implemented in an industry standard SIP pinout. It includes a constant on-time synchronous Fly-Buck controller LM25017. The solution has high efficiency, good line and load regulation with 1,500V DC isolation. The power module was designed with minimized components for cost sensitive applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage22 to 26 V
-
Output Voltage5 V
-
Output Current0.1 A
-
Output Power0.5 W
-
TopologyFly-Buck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM25017SD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 48V Synchronous Step Down Single-Out 1.225V to 40V 0.65A 8-Pin WSON EP T/R | 구매 | |
|
|
LM25017SD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 48V Synchronous Step Down Single-Out 1.225V to 40V 0.65A 8-Pin WSON EP T/R | 구매 | |