PMP4419, 50W Multi-Rail AC/DC Power Supply for PLC Applications Reference Design
Texas Instruments이 부품 LM5023MM 을 사용하는 참조 설계
이미지
1 / 2
Description
- PMP4419, 50W Multi-Rail AC/DC Power Supply for PLC Applications Reference Design. The PMP4419 is a fully tested multi-rail AC/DC power supply reference design for industrial applications like Programmable Logic Controllers (PLC). The input range is 90Vac to 264Vac, and the DC outputs are 24V/1A and +/-15V/0.6A respectively with excellent cross-regulation (<5%). The QR flyback controller LM5023 is selected for the application and achieved 85% @ 230V full load. The design measures 118mm x 71mm x 20mm and has been thermally characterized
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage15|24 V
-
Output Current0.6@15V|1@24V A
-
Output Power50 W
-
Efficiency85 %
-
TopologyFlyback- Quasi Resonant
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
FOD817DS | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box | 구매 | |
|
|
TLV431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
|
FOD817DSD | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 구매 | |
|
|
TLV431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
|
LM5023MMX-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 700mA 130kHz 8-Pin VSSOP T/R | 구매 | |
|
|
LM5023MM-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 700mA 130kHz 8-Pin VSSOP T/R | 구매 | |
|
|
LM5023MM-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 700mA 130kHz 8-Pin VSSOP T/R | 구매 | |
|
|
LM5023MMX-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 700mA 130kHz 8-Pin VSSOP T/R | 구매 | |