PMP3158.2, (1.1V @ 13A) Multiphase, Sync Bucks, Linear for Single-board Computer (SBC) Power
Texas Instruments이 부품 TPS40040DRB 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Computers and Peripherals
Description
- PMP3158.2, (1.1V @ 13A) Multiphase, Sync Bucks, Linear for Single-board Computer (SBC) Power. The PMP3158 is a multiple output power supply for a single board computer. The TPS41040 is used to produce 3.3V@16A using a multiphase sync buck. The core voltage is supplied by a TPS40040 sync buck that outputs 1.1V@15A. The TPS51116 is used to supply DDR memory, there are two separate supplies (2.5V and 1.8V)
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.1 to 3.5 V
-
Output Voltage1.1 V
-
Output Current13 A
-
Output Power14.3 W
-
TopologyBuck
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS40040DRBT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 350kHz 8-Pin VSON EP T/R | 구매 | |
|
|
TPS40040DRBTG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 350kHz 8-Pin VSON EP T/R | 구매 | |
|
|
TPS40040DRBR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 350kHz 8-Pin VSON EP T/R | 구매 | |