PMP11414.3, Compact Digital Quad 4/4/2/2A Point-of-load Reference Design for Space Constrained Applications
Texas Instruments이 부품 TPS65400RGZ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Space-Sensitive Applications
Description
- PMP11414.3, Compact Digital Quad 4/4/2/2A Point-of-load Reference Design for Space Constrained Applications. The PMP11414 reference design features TPS65400 quad 4/4/2/2A output point-of-load in a tiny 0.65"x0.875" solution size (16.5mmx22.2mm). TPS65400 fully integrates four buck regulators into a small 7mmx7mm QFN package. It also has PMBUs capability for flexible control and configuration. The PMP11414 demonstrated high efficiency as well as intelligence for flexible margining and sequencing functions
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage2.5 V
-
Output Current2 A
-
Output Power5 W
-
Efficiency91 %
-
TopologyBuck- Synchronous
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS65400RGZR | Texas Instruments | PMIC Solutions | 4.5 to 18 V Input Flexible Power Management Unit | 구매 | |
|
|
TPS65400RGZT | Texas Instruments | PMIC Solutions | 4.5 to 18 V Input Flexible Power Management Unit | 구매 | |