PMP10851.2, Three Output Synchronous Buck Converter for Automotive Radio Tuner Reference Design
Texas Instruments이 부품 TPS65263QRHB 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Automotive and Transportation
Description
- PMP10851.2, Three Output Synchronous Buck Converter for Automotive Radio Tuner Reference Design. This design, incorporating the TPS65263 is a three output Synchronous Buck Converter intended for automotive radio tuners. The input voltage range is 6.5V to 16V with all outputs designed up to 1A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 16 V
-
Output Voltage1.2 V
-
Output Current0.5 A
-
Output Power0.6 W
-
TopologyBuck- Synchronous
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS65263QRHBRQ1 | Texas Instruments | PMIC Solutions | Buck Regulator with LDO 4V to 18V 32-Pin VQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
|
TPS65263QRHBTQ1 | Texas Instruments | PMIC Solutions | Buck Regulator with LDO 4V to 18V 32-Pin VQFN EP T/R Automotive AEC-Q100 | 구매 | |