PMP10516.2, Triple Output Isolated Fly-Buck Power Supply for Industrial Application Reference Design
Texas Instruments이 부품 LM25017MR/NOPB 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Industrial
- Power Management
- Power Meter
- Telecommunications Equipment
Description
- PMP10516.2, Triple Output Isolated Fly-Buck Power Supply for Industrial Application Reference Design. PMP10516 is an Isolated Fly-Buck Converter using the LM25017 regulator IC. The design accepts an input voltage of 20.4Vin to 28.8Vin (40Vin Max. Peak) and provides three isolated outputs. The +5Vout rail is regulated for precision using the LP2951 linear regulator
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage20.4 to 28.8 V
-
Output Voltage5 V
-
Output Current0.1 A
-
Output Power0.5 W
-
TopologyFly-Buck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM25017MR/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 48V Synchronous Step Down Single-Out 1.225V to 40V 0.65A 8-Pin HSOIC EP Tube | 구매 | |
|
|
LM25017MR/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 48V Synchronous Step Down Single-Out 1.225V to 40V 0.65A 8-Pin HSOIC EP Tube | 구매 | |