PMP10509, 432W High-Efficiency Single-Phase Synchronous Buck Converter Reference Design
Texas Instruments이 부품 LM25117PMH/NOPB 을 사용하는 참조 설계
이미지
1 / 3
Description
- PMP10509, 432W High-Efficiency Single-Phase Synchronous Buck Converter Reference Design. PMP10509 is a High-Efficiency Single-Phase Synchronous Buck Converter using the LM25117 controller IC. The design accepts an input voltage of 30.4Vin to 33.6Vin (32Vin Nominal) and provides an output of 24Vout capable of supplying 18A of continuous current to the load
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage30.4 to 33.6 V
-
Output Voltage24 V
-
Output Current18 A
-
Output Power432 W
-
TopologyBuck- Synchronous
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM25117PMH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin HTSSOP EP Tube | 구매 | |
|
|
LM25117PMH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin HTSSOP EP Tube | 구매 | |