PMP10415.2, 300VDC-800VDC Input, 54-W, 4-Channel Outputs, PSR Flyback with SiC-FET Reference Design
Texas Instruments이 부품 UCC28700DBV 을 사용하는 참조 설계
이미지
1 / 3
Description
- PMP10415.2, 300VDC-800VDC Input, 54-W, 4-Channel Outputs, PSR Flyback with SiC-FET Reference Design. This design uses low cost primary side regulation (PSR) IC UCC28700 with a SiC-FET for 300VDC-800VDC input range. Four outputs with separated grounds, 25V/19W, 25V/17W, 25V/10.1W and 25V/8W are generated
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage300 to 800 V
-
Output Voltage25 V
-
Output Current0.32 A
-
Output Power8 W
-
Efficiency88.3 %
-
TopologyFlyback- Quasi Resonant
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
UCC28700DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 구매 | |
|
|
UCC28700DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 구매 | |