Plethysmograph Application Circuit based on the TS507 Op-Amp
STMicroelectronics이 부품 TS507ID 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Medical and Healthcare
Description
- Plethysmograph Application Circuit based on the TS507 Op-Amp. The 2-high-Precision rail-to-rail Operational Amplifiers. Plethysmograph is an instrument for Measuring changes in volume within an organ or whole body, Usually resulting from fluctuations in the amount of blood or air it contains
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TS3431AILT | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 24V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
|
TS507IDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O 5.5V 8-Pin SO N T/R | 구매 | |