PIC'ing the MAX3100: Adding USB to a PIC Microcontroller Using the MAX3100 UART
Analog Devices이 부품 MAX3100CPD 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Notebook
- Portable Media Player
Description
- Application circuit consists of the MAX3100 UART, a FT232BM UART-to-USB converter, a 93C46 serial EEPROM and a PIC16F84 microcontroller. Since the PIC16F84 does not have any internal USB or UART peripherals, the MAX3100 makes the perfect external UART peripheral
피쳐링 부품 (115)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
93C46AT-I/MC | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 128 x 8 5V 8-Pin DFN EP T/R | 구매 | |
|
|
93C46AX-E/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 128 x 8 5V 8-Pin SOIC N Tube | 구매 | |
|
|
93C46B-E/MS | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 5V 8-Pin MSOP Tube | 구매 | |
|
|
93C46BT/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 5V 8-Pin SOIC N T/R | 구매 | |
|
|
93C46BXT/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 5V 8-Pin SOIC N T/R | 구매 | |
|
|
93C46C-E/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 5V 8-Pin SOIC N Tube | 구매 | |
|
|
93C46C-E/ST | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 5V 8-Pin TSSOP Tube | 구매 | |
|
|
93C46C-I/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 5V 8-Pin SOIC N Tube | 구매 | |
|
|
PIC16F84A-04I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin SOIC W Tube | 구매 | |
|
|
PIC16F84-04I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin PDIP Tube | 구매 | |
|
|
PIC16F84A-04I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 20-Pin SSOP Tube | 구매 | |
|
|
93C46C/W15K | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 5V | 구매 | |