PIC16F1788 Wireless DC/DC LED Driver Reference Design Board
Microchip Technology이 부품 PIC16F1783-I/SS 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Industrial Control
Description
- PIC16F1788 Wireless DC/DC LED Driver Reference Design Board. 9-24 VDC SEPIC power supply with 80% efficiency. Wireless communications via MRF24J40MA MiWi Module
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NamePIC16
-
Core ProcessorPIC
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MCP16301T-I/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 30V Step Down Single-Out 2V to 15V 0.6A 6-Pin SOT-23 T/R | 구매 | |
|
|
MCP1416T-E/OT | Microchip Technology | Gate and Power Drivers | Driver 1.5A 1-OUT Low Side Non-Inv 5-Pin SOT-23 T/R | 구매 | |
|
|
PIC16F1783-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube | 구매 | |