PGA450-Q1 EVM, Evaluation Kit featuring the PGA450-Q1 Ultrasonic Transducers Interface used in Automotive Parking Assistance and Blind Spot Detection Applications
Texas Instruments이 부품 PGA450TPWRQ1 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Automotive and Transportation
- Consumer Electronics
- Park Assist
Description
- PGA450-Q1 EVM, Evaluation Kit for featuring PGA450-Q1 an interface device for ultrasonic transducers used in automotive parking assistance and blind spot detection applications. The device functions as the driver and receiver for a wide range of transducers with frequency ranges from 40kHz to 70kHz. The PGA450-Q1 incorporates an analog frontend (AFE) and a 8051W Microprocessor core
피쳐링 부품 (11)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NX3225SA-16MHZ-STD-CSR-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 80Ohm Automotive AEC-Q200 4-Pin SMD | 구매 | |
|
|
NX3225SA 16.000MHz STD-CSR-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 80Ohm Automotive AEC-Q200 4-Pin SMD | 구매 | |
|
|
MAX3221EUE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
|
NX3225SA-16.000MHZ-STD-CSR-1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | 구매 | |
|
|
NX3225SA16.000MSTDCSR6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 80Ohm Automotive AEC-Q200 4-Pin SMD | 구매 | |
|
|
MAX3221EUE+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP Tube | 구매 | |
|
|
MAX3221EUE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
|
NX3225SA16.000MSTDCSR1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | 구매 | |
|
|
NX3225SA16.000MSTDCRS2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 300Ohm 4-Pin SMD Automotive AEC-Q200 | 구매 | |
|
|
MAX3221EUE+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP Tube | 구매 | |
|
|
PGA450TPWRQ1 | Texas Instruments | Sensor and Detector Interface | Sensor and Detector Interface 18V 15mA Serial Interface Automotive AEC-Q100 28-Pin TSSOP T/R | 구매 | |