PCM2903EVM-U, Evaluation Board using PCM2903, 16-Bit USB audio codec
Texas Instruments이 부품 PCM2903 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Audio
- Bluetooth Headset
- PC USB Speaker
Description
- PCM2903EVM-U, Evaluation Module for the PCM2903C USB audio codec. The EVM is supported by Windows XP, Windows Vista, Windows 7, OSX and most operating systems which are compatible with USB class audio devices. The PCM2903EVM-U connects to a USB port of a PC. The USB interface provides power, control and streaming audio data to the EVM
최종 제품의 경우
-
CODEC Resolution16 Bit
피쳐링 부품 (18)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TC7SZ08FU,LJ(CT | Toshiba | Logic Gates | AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin USV T/R | 구매 | |
|
|
TC7SZ08FE(TE85L,F) | Toshiba | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin ESV T/R | 구매 | |
|
|
OPA2353UA | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC Tube | 구매 | |
|
|
TC7SZ08FU,LJ(CB | Toshiba | Logic Gates | AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin USV | 구매 | |
|
|
TC7SZ08FE,LJ(CT | Toshiba | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin ESV T/R | 구매 | |
|
|
OPA2353UAG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC Tube | 구매 | |
|
|
OPA2353UA/2K5G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC T/R | 구매 | |
|
|
OPA2353UA/2K5G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC T/R | 구매 | |
|
|
OPA2353UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC T/R | 구매 | |
|
|
TC7SZ08FU,LXGJ(CT | Toshiba | Logic Gates | AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin USV T/R | 구매 | |
|
|
TC7SZ08FU(5LTST,JF | Toshiba | Logic Gates | AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin USV | 구매 | |
|
|
OPA2353UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC T/R | 구매 | |