One LED White LED Driver for Automotive Lighting
Analog Devices이 부품 LT3436EFE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Lighting
- Flashlight
- Smart Headlamp Unit
- Street LED Lighting
Description
- LT3436 boost converter drives Luxeon III 1A 3.6V white LED with 70% efficiency, from 3.3V to 4.2V single lithium-ion
최종 제품의 경우
-
Input Voltage3.3 to 4.2 V
-
Output Voltage3.6 V
-
Output Current1 A
-
Number of Derived Elements1
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3436EFE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Up Single-Out 1.2V to 34V 6A 16-Pin TSSOP EP T/R | 구매 | |
|
|
LT3436EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Up Single-Out 1.2V to 34V 6A 16-Pin TSSOP EP T/R | 구매 | |
|
|
LT3436EFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Up Single-Out 1.2V to 34V 6A 16-Pin TSSOP EP | 구매 | |
|
|
LT3436EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Up Single-Out 1.2V to 34V 6A 16-Pin TSSOP EP Tube | 구매 | |