NB7L14MMNGEVB, Differential Clock Evaluation Board
onsemi이 부품 NB7L14M 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Backplane Distributed Power
- Clock Management and Distribution
Description
- NB7L14MMNGEVB, Differential Clock Evaluation Board. The NB7L14M evaluation board is designed to facilitate a quick evaluation of the NB7L14M GigaComm clock/data receiver/driver/translator device. The NB7L14M is designed to support the distribution of clock/data signals at high operating frequencies and produces four equal differential clock/data outputs from a single input clock/data. The Current Mode Logic (CML) output ensures minimal noise and fast switching edges. The evaluation board is implemented in two layers for higher performance
최종 제품의 경우
-
Operating Frequency8000 MHz
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NB7L14MN1TWG | onsemi | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R | 구매 | |
|
|
NB7L14MNG | onsemi | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube | 구매 | |
|
|
NB7L14MNTXG | onsemi | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R | 구매 | |