NB6L295MNGEVB, Evaluation Board for the NB6L295MNG Dual Channel Programmable Delay
onsemi이 부품 NB6L295MNG 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Clock and Timing Devices
Description
- NB6L295MNGEVB, Evaluation Board was designed to provide a flexible and convenient platform to quickly evaluate, characterize and verify the operation and performance of either the NB6L295MNG (LVPECL) Dual Channel Programmable Delay
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
GT13MSCBE | C&K | Switch Toggle | Switch Toggle ON OFF ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount T/R | 구매 | |
|
|
ECS-3525-040-B-TR | ECS, Inc. International | SMD Crystal Oscillators | Oscillator XO 4MHz ±50ppm 30pF HCMOS 60% 2.5V 4-Pin Mini-SMD T/R | 구매 | |
|
|
GT13MSCBE | C&K | Switch Toggle | Switch Toggle ON OFF ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount T/R | 구매 | |
|
|
74ACT04SC | onsemi | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SOIC N Tube | 구매 | |
|
|
76PSB02ST | Grayhill | Switch DIP | Switch DIP ON OFF SPST 2 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 구매 | |
|
|
LP3985IM5-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP3985IM5-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
NB6L295MNG | onsemi | Delay Lines | Active Programmable Delay Line 2-IN 0.011ns ABS 8.8ns MAX 24-Pin QFN EP Tube | 구매 | |