MTRCKTSPS5643L, 3-Phase PMSM Motor Control Development Kit with Qorivva MPC5643L MCU
NXP Semiconductors이 부품 PPC5643LF0MMM 을 사용하는 참조 설계
이미지
1 / 25
Description
- MTRCKTSPS5643L, 3-Phase PMSM Motor Control Development Kit with Qorivva MPC5643L MCU. The MTRCKTSPS5643L motor control development kit is ideal for applications requiring one PMSM motor, like active suspension or electric powertrain. The kit is designed to enable rapid prototyping and evaluation of the motor control application without having to wait for the final hardware design. The kit includes a 32-bit MPC5643L based controller board and the 3-phase low-voltage power stage board. An integral part of the automotive motor control development kit is the application software which provides a complete reference implementation of the PMSM motor control application and also takes advantage of the Automotive Math and Motor Control Library Set
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameMPC56xx
-
Core Processore200
피쳐링 부품 (60)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADUM1201CRZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R | 구매 | |
|
|
ADUM1201WURZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |
|
|
ADUM1201WTRZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N T/R Automotive AEC-Q100 | 구매 | |
|
|
MC33269DT-3.3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) DPAK Tube | 구매 | |
|
|
LM2904PE4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±13V/26V 8-Pin PDIP Tube | 구매 | |
|
|
LM2904PWG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±13V/26V 8-Pin TSSOP Tube | 구매 | |
|
|
LM2904 MWC | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±13V/26V Wafer | 구매 | |
|
|
LM2904P | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±13V/26V 8-Pin PDIP Tube | 구매 | |
|
|
AD8397ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Output Current Amplifier R-R O/P ±12.6V/25.2V 8-Pin SOIC N T/R | 구매 | |
|
|
LM2904DR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±13V/26V 8-Pin SOIC T/R | 구매 | |
|
|
LM2904ITP/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±13V/26V 8-Pin DSBGA T/R | 구매 | |
|
|
LM2904PWR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±13V/26V 8-Pin TSSOP T/R | 구매 | |