MPOS-STD2-REF#, MPOS-STD2: Turnkey PCI-PTS Mobile POS (MPOS) Terminal
Analog Devices이 부품 MAX32550 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Mobile Point-of-Sale (mPOS)
- PIN Pad Terminal
Description
- MPOS-STD2-REF#, MPOS-STD2 is a complete Mobile POS reference platform that embeds a color TFT display, keypad, mag stripe reader, smartcard reader, Bluetooth, contactless interface, and LiPo rechargeable battery. The device is a complete MPOS-in-a-box solution that has been pre-evaluated by security labs for compliance with PCI-PTS 4.0 standards. It is a full turnkey solution that comes with an extensive hardware and software bundle that includes all the pieces required to successfully modify, adapt, build, program, certify, and manufacture a Mobile POS terminal and thus, in large quantities. The MPOS-STD2 reference design is based on the MAX32550 Secure Flash-based Cortex M3 microcontroller that embeds most of the peripherals and analog interfaces required to operate a Mobile POS with a limited number of external components
피쳐링 부품 (38)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX77801EWP+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 3.3V/3.4V 2A/3A 20-Pin WLP T/R | 구매 | |
|
|
MAX8934AETI+ | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 28-Pin TQFN EP Tube | 구매 | |
|
|
MAX8625AETD+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 4V 0.8A 14-Pin TDFN EP T/R | 구매 | |
|
|
MAX1723EZK+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.15A 5-Pin TSOT-23 T/R | 구매 | |
|
|
MAX77801ETP+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 3.3V/3.75V 2A/3A 20-Pin TQFN EP T/R | 구매 | |
|
|
MAX8934AETI+ | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 28-Pin TQFN EP Tube | 구매 | |
|
|
MAX1723EZK+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.15A 5-Pin TSOT-23 T/R | 구매 | |
|
|
MAX77801EWP+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 3.3V/3.4V 2A/3A 20-Pin WLP T/R | 구매 | |
|
|
MAX8934AETI+T | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 28-Pin TQFN EP T/R | 구매 | |
|
|
MAX1723EZK+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.15A 5-Pin TSOT-23 T/R | 구매 | |
|
|
MAX77801ETP+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 3.3V/3.75V 2A/3A 20-Pin TQFN EP Tray | 구매 | |
|
|
MAX1723EZK+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.15A 5-Pin TSOT-23 T/R | 구매 | |