MOSFET Power Driver for Motion Motor Control
Microchip Technology이 부품 MIC5013 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Induction Heating
- Motion Motor Control
- Solenoid Injection
Description
- circuit breaker configuration of is designed to be used for applications requiring remote indication and reset capability
최종 제품의 경우
-
Input Voltage28 V
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SS12SDP2 | NKK Switches | Switch Slide | Switch Slide ON None ON SPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole | 구매 | |
|
|
MIC5013YM | Microchip Technology | Gate and Power Drivers | Driver 0.225A 1-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube | 구매 | |
|
|
MIC5013YN | Microchip Technology | Gate and Power Drivers | Driver 0.225A 1-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin PDIP Tube | 구매 | |
|
|
MIC5013YM-TR | Microchip Technology | Gate and Power Drivers | Driver 0.225A 1-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R | 구매 | |