MIKROE-3552, MCU Card 3 for TIVA TM4C1294KCPDT
MikroElektronika이 부품 TM4C1294KCPDT 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Daughter Cards
Description
- MIKROE-3552, MCU Card is a standardized add-on board, which allows very simple installation and replacement of the TM4C1294KCPDT microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameTiva C
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
74CBTLV3257BQ,115 | Nexperia | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R | 구매 | |
|
|
TM4C1294KCPDTT3 | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4F 512KB Flash 3.3V 128-Pin TQFP Tray | 구매 | |
|
|
TM4C1294KCPDTI3R | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4F 512KB Flash 3.3V 128-Pin TQFP T/R | 구매 | |
|
|
TM4C1294KCPDTI3 | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4F 512KB Flash 3.3V 128-Pin TQFP Tray | 구매 | |