MIKROE-3499, MCU Card for CEC CEC1302
MikroElektronika이 부품 CEC1302D-C0-SZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Daughter Cards
Description
- MIKROE-3499, MCU Card is a standardized add-on board, which allows very simple installation and replacement of the CEC1302 microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameCEC
피쳐링 부품 (37)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SST25VF010A-33-4C-SAE | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 1M-bit 128K x 8 20ns 8-Pin SOIC N Tube | 구매 | |
|
|
SN74LVC125APWR-P | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 구매 | |
|
|
SN74LVC125AQPWRCT | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP | 구매 | |
|
|
SN74LVC125ADT | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R | 구매 | |
|
|
SN74LVC125ADG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube | 구매 | |
|
|
SN74LVC125ADBRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R | 구매 | |
|
|
SN74LVC125ADBR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R | 구매 | |
|
|
SST25VF010A-33-4C-SAE-T | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 1M-bit 128K x 8 20ns 8-Pin SOIC N T/R | 구매 | |
|
|
SN74LVC125APW | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube | 구매 | |
|
|
SST25VF010A-33-4I-SAE-T | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 1M-bit 128K x 8 20ns 8-Pin SOIC N T/R | 구매 | |
|
|
SST25VF010A-33-4I-QAE-T | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 1M-bit 128K x 8 20ns 8-Pin WSON EP T/R | 구매 | |
|
|
SN74LVC125ADR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R | 구매 | |