MIKROE-3475, MCU Card for STM32 STM32F437ZG
MikroElektronika이 부품 STM32F437ZGT6 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Daughter Cards
Description
- MIKROE-3475, MCU Card is a standardized add-on board, which allows very simple installation and replacement of the STM32F437ZG microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSTM32
피쳐링 부품 (16)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
74CBTLV3257BQ,115 | Nexperia | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R | 구매 | |
|
|
SN65HVD230DRG4 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 구매 | |
|
|
LAN8720AI-CP-TR | Microchip Technology | PHY | PHY 2-CH 10Mbps/100Mbps 1.2V/1.8V/2.5V/3.3V 24-Pin VQFN EP T/R | 구매 | |
|
|
LAN8720A-CP-TR-ABC | Microchip Technology | PHY | PHY 2-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 24-Pin SQFN EP T/R | 구매 | |
|
|
LAN8720A-CP | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 24-Pin VQFN EP Tray | 구매 | |
|
|
SN65HVD230QDR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 구매 | |
|
|
SN65HVD230DR-906303111 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 구매 | |
|
|
LAN8720AI-CP-TR-ABC | Microchip Technology | PHY | PHY 2-CH 10Mbps/100Mbps 1.2V/1.8V/2.5V/3.3V 24-Pin QFN EP T/R | 구매 | |
|
|
LAN8720AI-CP-ABC | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 24-Pin QFN EP Tray | 구매 | |
|
|
LAN8720AI-CP | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 24-Pin VQFN EP Tray | 구매 | |
|
|
SN65HVD230QDG4Q1 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC Tube Automotive AEC-Q100 | 구매 | |
|
|
SN65HVD230QDRG4Q1 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V Automotive AEC-Q100 8-Pin SOIC T/R | 구매 | |