MIKROE-3443, Hall Current 6 Click Board for ACS723 High-Accuracy, Galvanically Isolated Current Sensor
MikroElektronika이 부품 ACS723LLCTR-05AB-T 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Load Detection
- Motor Control
- Switching Power Supply
Description
- MIKROE-3443, Hall Current 6 Click is a very accurate current measurement Click board based on the ACS723 IC. This IC is a galvanically isolated current sensor, which utilizes the Hall-effect principle. Its most distinctive feature is its very low series resistance of only 0.65 m-ohm, which makes this device a nearly-perfect ammeter. The maximum current which can be measured with Hall Current 6 click ranges from -5A to +5A, with the optimized precision. It features a dedicated bandwidth selection pin, which allows better noise performance for a specific application
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MCP3221A5T-I/OT | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial 5-Pin SOT-23 T/R | 구매 | |
|
|
MCP3221A5T-I/OTVAO | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
|
MCP3221A5T-E/OT | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial 5-Pin SOT-23 T/R | 구매 | |
|
|
MCP3221A5T-E/OTVAO | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 22.3ksps 12-bit Serial Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |