MIKROE-3415, Thermostat 2 Click Board based on DS1820 Temperature Sensor
MikroElektronika이 부품 G6D-1A-ASI DC5 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Air Conditioning
- Engine Cooling Fan
- Heater
- Home Appliances
Description
- MIKROE-3415, Thermostat 2 click is a general-purpose thermostat Click board designed to be used with any temperature sensor based on the DS1820 sensor design: 3-pin package with 1-Wire communication interface. The Click board is equipped with a 3-pole terminal and a 3-pin female socket. DS1820 (or compatible) sensor can be connected either over the terminal or can be installed directly into the socket. The Click board also contains a high quality relay from Omron, that can be used to open or close an electric circuit. Despite its small size, it can be used with voltage up to 30VDC/220AC and current up to 5A
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
G6D-1A-ASI DC5 BY OMB | Omron | Power Relays | Power Relay 5VDC 5A SPST-NO(18.5mm 6.5mm 12.5mm) THT | 구매 | |
|
|
G6D1AASIDC5 | Omron | Power Relays | Power Relay 5VDC 5A SPST-NO(18.5mm 6.5mm 12.5mm) THT | 구매 | |