MIKROE-3345, Rec&Play Click Board for ISD3900 Multi-Message Record, Playback Device
MikroElektronika이 부품 ISD3900FYI 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Gaming and Toys
- Home Appliances
- POS Terminals
- Voice Recorder
Description
- MIKROE-3345, Rec&Play Click is a digital voice recorder on a Click board. It is based on the ISD3900, a multi-message record and playback device. It features the ChipCorder technology, offering digital sound compression, smart message management, digitally configurable signal path, and more. Several audio inputs and outputs are available to the user. A small omnidirectional electret mic, as well as a miniature 700mW neodymium speaker are included on the Click board, making it a complete playback & recording solution, capable of capturing up to 32 minutes of audio. It also offers numerous connectivity options
피쳐링 부품 (93)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
W25Q64JVSFIM | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 16-Pin SOIC W Tube | 구매 | |
|
|
W25Q64JWZPIQ-TR | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 8M x 8 6ns 8-Pin WSON EP Tube | 구매 | |
|
|
W25Q64JVSSIQ TR | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 8-Pin SOIC T/R | 구매 | |
|
|
W25Q64JVTCIQ/REEL | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 24-Pin TFBGA | 구매 | |
|
|
W25Q64JVZPIQ TRAY | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 8-Pin WSON EP Tube | 구매 | |
|
|
W25Q64JVSSJQ/REEL | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 8-Pin SOIC Tube | 구매 | |
|
|
W25Q64JWZPIQ/REEL | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 8M x 8 6ns 8-Pin WSON EP Tube | 구매 | |
|
|
W25Q64JVSSJQ | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 8-Pin SOIC Tube | 구매 | |
|
|
W25Q64JWSSIM/TRAY | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 8M x 8 6ns 8-Pin SOIC Tube | 구매 | |
|
|
W25Q64JVSSIQ | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 8-Pin SOIC Tube | 구매 | |
|
|
W25Q64JVXGIM/REEL | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 8-Pin XSON EP Tube | 구매 | |
|
|
W25Q64JWZPIM/TRAY | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 8M x 8 6ns 8-Pin WSON EP Tube | 구매 | |