MIKROE-3338, Pressure 8 Click Board based on MPRLS0025PA00001A an Accurate Compensated Absolute Pressure Sensor
MikroElektronika이 부품 MPRLS0025PA00001A 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Air Bed
- Air Monitor
- Dishwasher
- Humidistat
- Washing Machine
Description
- MIKROE-3338, Pressure 8 Click Board is an accurate and fully calibrated pressure sensor, equipped with the MPR series integrated piezoresistive silicon pressure sensor IC. This sensor offers many benefits, including low power consumption, high resolution of the output data (24 bit), stainless steel housing, compatibility with a variety of liquid media, high accuracy over a wide range of temperatures. The most distinctive feature of these sensors is its ability to output calibrated and compensated 24-bit data over a digital interface, which greatly simplifies the software design, cutting the time to market
최종 제품의 경우
-
Input Signal Amplitude3.3 V
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MPRLS0025PA00001A | Honeywell | Board Mount Pressure Sensors | Board Mount Pressure Sensor -0.3V to 3.9V 0psi to 25psi Absolute 12-Pin T/R | 구매 | |