MIKROE-3329, Temp-Log 4 Click Board based on SE97B Temperature Sensor with Integrated EEPROM
MikroElektronika이 부품 SE97BTP,547 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Data Logger
- Temperature Measurement
Description
- MIKROE-3329, Temp-Log 4 Click is a temperature measuring Click board featuring the SE97B IC, an accurate temperature sensor IC with integrated EEPROM. Besides the thermal sensor, this IC is equipped with additional 256 bytes of EEPROM, integrated on the same die. This can be a very useful option for some applications: it allows auxiliary data to be stored within the same IC, so no additional EEPROM IC is required. This can simplify the design greatly, reducing the number of required external components
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SE97BTP,547 | NXP Semiconductors | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin HWSON EP T/R | 구매 | |