MIKROE-3325, POT 2 Click Board based on MCP1541 Voltage Reference
MikroElektronika이 부품 MCP1541 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Human Machine Interface (HMI)
Description
- MIKROE-3325, POT 2 Click Board with the accurate selectable reference voltage output. By utilizing a multi-turn precision potentiometer, this Click board can provide very accurate voltage output on the AN pin of the mikroBUS. POT 2 click is also equipped with the SMD jumper, which allows the maximum reference voltage to be selected between two typically used values: 2.048V or 4.096V. Using a rail-to-rail buffering operational amplifier which provides constant input and output impedance, this Click board is an ideal solution when accurately controlled voltage reference is required
최종 제품의 경우
-
Reference Voltage2.048|4.096 V
피쳐링 부품 (18)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MCP6022-I/P | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin PDIP Tube Automotive AEC-Q100 | 구매 | |
|
|
MCP6022T-E/SNVAO | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R Automotive AEC-Q100 | 구매 | |
|
|
MCP6022-I/ST | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin TSSOP Tube Automotive AEC-Q100 | 구매 | |
|
|
MCP6022-E/SNVAO | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |
|
|
MCP6022T-E/ST | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin TSSOP T/R Automotive AEC-Q100 | 구매 | |
|
|
MCP6022-E/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |
|
|
MCP6022T-I/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R Automotive AEC-Q100 | 구매 | |
|
|
MCP6022T-E/STVAO | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin TSSOP T/R Automotive AEC-Q100 | 구매 | |
|
|
MCP6022T-E/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R Automotive AEC-Q100 | 구매 | |
|
|
MCP6022T-I/ST | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin TSSOP T/R Automotive AEC-Q100 | 구매 | |
|
|
MCP6022T-I/SNVAO | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R Automotive AEC-Q100 | 구매 | |
|
|
MCP6022-I/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |