MIKROE-3292, Current Sensing 2 Click Board based on FAN4010 High-Side Current Sensor
MikroElektronika이 부품 FAN4010IL6X_F113 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Battery Monitoring
- Current-Monitoring System
- Smart Gauge
Description
- MIKROE-3292, Current 2 Click is an accurate current sensing Click board suitable for a very accurate measurement of the current through the load. It utilizes the high-side current sensing approach, which has a few advantages over the low-side current sensing. Current 2 click is equipped with an integrated transimpedance amplifying circuit, designed specifically for low-power current sensing applications. Designed to be used with a common mode voltage up to 6V, this Click board is a perfect solution for the battery charging monitoring, various battery gauges, and other similar low voltage applications that require simple and reliable current monitoring
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MCP3001-I/MS | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube | 구매 | |
|
|
MCP1501T-20E/CHY | Microchip Technology | Voltage References | V-Ref Precision 2.048V 20mA 6-Pin SOT-23 T/R | 구매 | |