MIKROE-3289, DC MOTOR 7 Click Board based on TB67H400AFTG Dual Brushed DC Motor
MikroElektronika이 부품 TB67H400AFTG 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Air Conditioning
- Handheld Equipments
- Ventilation
- Water Pump
Description
- MIKROE-3289, DC MOTOR 7 Click is a dual brushed DC motor driving Click board featuring the advanced PWM chopper-type integrated DC motor driver, labeled as TB67H400AFTG. This IC can drive two brushed DC motors independently, using a wide range of supply voltages, while delivering reasonably high current to the connected DC motors. This is possible due to the low resistance of the integrated H-Bridges. In addition to being able to drive two independent DC motors, it can be used in a so-called large mode to drive a single motor, utilizing both bridges in parallel. This effectively doubles the amount of current it can deliver to the DC motor
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PCA9538ABSHP | NXP Semiconductors | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin HVQFN EP T/R | 구매 | |