MIKROE-3240, LDC1101 Click is an Inductance-to-Digital Converter Click Board
MikroElektronika이 부품 LDC1101 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Motion Detection
- Position & Direction Sensing
Description
- MIKROE-3240, LDC1101 Click is an inductance-to-digital converter Click Board. It is designed for a range of different applications, based on the inductivity measurements. You can use it to detect the position, rotation, or motion of an object. LDC1101 carries the LDC1101, the integrated, high-resolution, high-speed, inductance-to-digital converter. The converter allows both the inductance and the impedance to be measured. The fast impedance + inductance (RP+L) mode offers separate 16-bit readings for both parameters, while the high-resolution inductance (LHR) mode offers a single reading with a resolution of 24 bits. It comes in the package which also includes the mikroSDK software and a library with all the functions
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LDC1101DRCR | Texas Instruments | Data Conversion Misc | Inductance to Digital Converter 180ksps 24bit 10-Pin VSON EP T/R | 구매 | |