MIKROE-3215, Heart Rate 6 Click is an Optical Biosensor Click Board designed for Heart-Rate Monitoring (HRM)
MikroElektronika이 부품 BH1790GLC-E2 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Heart Rate Monitoring
- Smart Phone
- Space-Sensitive Applications
- Tablet
Description
- MIKROE-3215, Heart Rate 6 Click is an optical biosensor Click board designed for heart-rate monitoring (HRM). This Click board employs a specialized sensor that incorporates two LED drivers and photo-sensing elements which are the most sensitive to green light. The green light is most commonly used to measure the dilatation of the blood vessels, therefore Heart rate 6 is equipped with two green LEDs, which are driven by the BH1790GLC, a monolithic integrated sensor for heart rate monitoring. Heart rate 6 click is a perfect solution for the development of various wearable health-related devices, smartphones, tablets, and similar space-constrained applications
최종 제품의 경우
-
Input Signal Amplitude3.3 V
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
BH1790GLC-E2 | ROHM Semiconductor | Specialized Sensors | Pulse Wave Sensor 1.8V/2.5V/3.3V 10-Pin WLGA T/R | 구매 | |