MIKROE-2705, 7x10 G CLICK Board can be Used for Displaying Letters on a Display with 5x7 Font Resolution, based on 70 Green LEDs Matrix
MikroElektronika이 부품 SN74HC595D 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Dot-Matrix Displays
Description
- MIKROE-2705, 7x10 G CLICK Board can be used for displaying letters on a display with 7x5 font resolution. It carries a matrix of 70 green LEDs driven by a pair of 8-bit serial-in, parallel-out shift registers, a Darlington Transistor array and a Johnson counter. 7x10 G click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over SPI interface, with additional functionality provided by the following pins on the mikroBUS line: AN, PWM, RST
최종 제품의 경우
-
Display Type7x10 LED Matrix Text Display
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CD4017BM96 | Texas Instruments | Counter Shift Registers | Counter/Divider Single 5-Bit Decade UP 16-Pin SOIC T/R | 구매 | |