Microprocessor Power Supervisory for Battery Management
Analog Devices이 부품 MAX6749 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Battery Management
- Desktop PC
- Displays and Monitors
- Industrial Control
- Medical and Healthcare
- Portable
- Set-Top Box
Description
- MAX6749 microcontroller module-supervisor/watchdog IC this circuit provides a latched failure indication in response to a loss of the input pulse stream. The circuit can monitor a fan (based on the fan's tachometer output), an oscillator, or the software execution of a microprocessor
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX6749KA+ | Analog Devices | Supervisory Circuits | Processor Supervisor 1.575V/Adj 1 Active Low/Open Drain 8-Pin SOT-23 T/R | 구매 | |
|
|
MAX6749KA+T | Analog Devices | Supervisory Circuits | Processor Supervisor 1.575V/Adj 1 Active Low/Open Drain 8-Pin SOT-23 T/R | 구매 | |
|
|
MAX6749KA+ | Analog Devices | Supervisory Circuits | Processor Supervisor 1.575V/Adj 1 Active Low/Open Drain 8-Pin SOT-23 T/R | 구매 | |
|
|
MAX6749KA+T | Analog Devices | Supervisory Circuits | Processor Supervisor 1.575V/Adj 1 Active Low/Open Drain 8-Pin SOT-23 T/R | 구매 | |