MIC5205 LDO Regulator Evaluation Board
Microchip Technology이 부품 MIC5205 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Consumer Electronics
- Desktop PC Power Supply
- Laptop
- Notebook
Description
- Board can be used to evaluate several linear, low dropout voltage regulators in the SOT-23-5 package. The board can accommodate any one of the following parts, MIC5205
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage20 V
-
Output Voltage1.8 to 13.7 V
-
TopologyLDO
피쳐링 부품 (18)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MIC5205-3.0YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
MIC5205-5.0YM5 | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 | 구매 | |
|
|
MIC5205-2.5YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
MIC5205-3.3YM5 | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 | 구매 | |
|
|
MIC5205-5.0YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
MIC5205-3.8YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.8V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
MIC5205-2.9YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.9V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
MIC5205-4.0YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 4V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
MIC5205-3.6YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.6V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
MIC5205YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
MIC5205YM5-TX | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.15A 5-Pin SOT-23 | 구매 | |
|
|
MIC5205-3.1YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.1V 0.15A 5-Pin SOT-23 T/R | 구매 | |