MIC2290 APD, Evaluation Board MIC2290 49V DC to DC Single Output Power Supply for Photodiode Sensor
Microchip Technology이 부품 MIC2290YML 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Photodiode Sensor
Description
- MIC2290 APD, Evaluation Board MIC2290 49V DC to DC Single Output Power Supply for Photodiode Sensor. The MIC2290 is configured as a 48V (or less) bias circuit for avalanche photo diodes. The MIC2290 is a 1.2MHz step-up switching regulator with an internal Schottky diode
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 6.3 V
-
Output Voltage49 V
-
TopologyBoost
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MIC2290YML-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 10V Step Up Single-Out 34V 1A 8-Pin DFN EP T/R | 구매 | |