MD1213DB1, Demo Board based on the MD1213 + TC6320 High Speed ±100V 2A Pulser
Microchip Technology이 부품 MD1213 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Arbitrary Waveform Generator
- Automatic Test Equipment
- Ultrasound Imaging
Description
- MD1213DB1, Demo Board can drive a transducer as a single channel transmitter for ultrasound and other applications. The Demo Board consists of one MD1213 in a 12-Lead 4x4x0.9mm QFN (K6) package, combined with TC6320, an IC containing high voltage P- and N- channel FETs in a 8-Lead SOIC package
최종 제품의 경우
-
Input Signal Amplitude3.3 V
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MD1213K6-G | Microchip Technology | Gate and Power Drivers | Driver 2A 2-OUT High Side/Low Side Inv 12-Pin QFN EP T/R | 구매 | |