MCP6V01 Thermocouple Circuit using Precision Op-Amp
Microchip Technology이 부품 MCP9800A0-M/OT 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Control
- System Monitoring and Control
Description
- Thermocouple Circuit using Precision Op-Amp. This application covers Printed Circuit Board effects encountered in high (DC) precision Op-Amp circuits. It provides Techniques for improving performance, giving more flexibility in solving a given design problem
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MCP6V01-E/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube | 구매 | |
|
|
MCP1541T-I/TT | Microchip Technology | Voltage References | V-Ref Precision 4.096V 8mA 3-Pin SOT-23 T/R | 구매 | |
|
|
MCP6V01-E/SNVAO | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
|
MCP1541-I/TO | Microchip Technology | Voltage References | V-Ref Precision 4.096V 8mA 3-Pin TO-92 Bag | 구매 | |
|
|
PIC18F2550-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 28-Pin SOIC W Tube | 구매 | |