MCP4XXXDM-DB, Evaluation Kit for the MCP42100 Digital Potentiometer Daughter Board
Microchip Technology이 부품 MCP42100-E/SL 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Digital Calibration
- LCD Backlighting
- Servers
Description
- MCP4XXXDM-DB, MCP4XXX Digital Potentiometer Daughter Board allows the system designer to quickly evaluate the operation of MCP42100 Digital Potentiometer
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TC1240AECHTR | Microchip Technology | Charge Pump | Charge Pump STPUP 5V to 11V 20mA 6-Pin SOT-23 T/R | 구매 | |
|
|
MCP4021-103E/SN | Microchip Technology | Digital Potentiometers | Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
|
MCP42100-E/SL | Microchip Technology | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin SOIC N Tube | 구매 | |