MCP3905RD-PM1, MCP3905A Energy Meter Reference Design
Microchip Technology이 부품 MCP3905A-I/SS 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Energy Meter
Description
- MCP3905RD-PM1, MCP3905A Energy Meter Reference Design using the new MCP3905A device is a stand-alone low cost energy meter. It can act as either a stand alone energy meter, or as the analog front end design for LCD microcontroller based meters. The MCP3905 design is specified with an energy measurement error of 0.1% typical across 1:500 dynamic range for high accurate energy meter designs. This reference design is compliant with EMC requirements per energy metering standards IEC62053 and legacy IEC61036, IEC1046 and IEC687
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ECS-35-17-4 | ECS, Inc. International | Crystals | Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 17pF FUND 200Ohm 2-Pin HC-49/US Thru-Hole Bulk | 구매 | |
|
|
MCP3905A-I/SS | Microchip Technology | Data Conversion Misc | Energy Measurement 16bit Automotive AEC-Q100 24-Pin SSOP Tube | 구매 | |